



2FAA04-78 | |
|---|---|
DigiKey Part Number | 432-1244-ND |
Manufacturer | |
Manufacturer Product Number | 2FAA04-78 |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 149,21200 Kč | 1 492,12 Kč |
| 25 | 140,69480 Kč | 3 517,37 Kč |
| 50 | 134,57200 Kč | 6 728,60 Kč |
| 100 | 128,70720 Kč | 12 870,72 Kč |
| 250 | 121,32980 Kč | 30 332,45 Kč |
| 500 | 116,02108 Kč | 58 010,54 Kč |
| 1 000 | 110,93327 Kč | 110 933,27 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |


















