
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
R @ Current | 864 mOhms | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
5 | 8,04000 Kč | 40,20 Kč |
10 | 7,41500 Kč | 74,15 Kč |
50 | 6,14480 Kč | 307,24 Kč |
100 | 5,66780 Kč | 566,78 Kč |
250 | 5,09668 Kč | 1 274,17 Kč |
500 | 4,70134 Kč | 2 350,67 Kč |
1 000 | 4,33556 Kč | 4 335,56 Kč |
5 000 | 3,58651 Kč | 17 932,55 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |