


SMBJ5382B-TP | |
---|---|
DigiKey Part Number | SMBJ5382B-TPMSTR-ND - Tape & Reel (TR) SMBJ5382B-TPMSCT-ND - Cut Tape (CT) SMBJ5382B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5382B-TP |
Description | DIODE ZENER 140V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 140 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 230 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 106 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 9,70700 Kč | 97,07 Kč |
100 | 6,71560 Kč | 671,56 Kč |
500 | 5,61368 Kč | 2 806,84 Kč |
1 000 | 4,79715 Kč | 4 797,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,61343 Kč | 13 840,29 Kč |
6 000 | 2,74848 Kč | 16 490,88 Kč |
9 000 | 2,65194 Kč | 23 867,46 Kč |
15 000 | 2,60375 Kč | 39 056,25 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |