
SQ1912AEEH-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1912AEEH-T1_GE3TR-ND - Tape & Reel (TR) SQ1912AEEH-T1_GE3CT-ND - Cut Tape (CT) SQ1912AEEH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1912AEEH-T1_GE3 |
Description | MOSFET 2N-CH 20V 0.8A SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Tc) 1.5W Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Tc) | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 9,66200 Kč | 96,62 Kč |
| 100 | 6,22870 Kč | 622,87 Kč |
| 500 | 4,74298 Kč | 2 371,49 Kč |
| 1 000 | 4,26389 Kč | 4 263,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65449 Kč | 10 963,47 Kč |
| 6 000 | 3,34744 Kč | 20 084,64 Kč |
| 9 000 | 3,19102 Kč | 28 719,18 Kč |
| 15 000 | 3,01523 Kč | 45 228,45 Kč |
| 21 000 | 2,91112 Kč | 61 133,52 Kč |
| 30 000 | 2,80996 Kč | 84 298,80 Kč |
| 75 000 | 2,77860 Kč | 208 395,00 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |





