MF72-050D9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-050D9

DigiKey Part Number
317-1168-ND
Manufacturer
Manufacturer Product Number
MF72-050D9
Description
ICL 50 OHM 20% 1A 11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 50 Ohms ±20% 1 A 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
50 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
1.252 Ohms
Diameter
0.433" (11.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 411
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,79000 Kč9,79 Kč
58,04000 Kč40,20 Kč
107,41500 Kč74,15 Kč
506,14480 Kč307,24 Kč
1005,66780 Kč566,78 Kč
2505,09668 Kč1 274,17 Kč
5004,70134 Kč2 350,67 Kč
1 0004,33556 Kč4 335,56 Kč
5 0003,58651 Kč17 932,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,79000 Kč
Unit Price with VAT:11,84590 Kč