
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
R @ Current | 950 mOhms | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 5 | 8,12600 Kč | 40,63 Kč |
| 10 | 7,49400 Kč | 74,94 Kč |
| 50 | 6,20980 Kč | 310,49 Kč |
| 100 | 5,72770 Kč | 572,77 Kč |
| 250 | 5,15052 Kč | 1 287,63 Kč |
| 500 | 4,75098 Kč | 2 375,49 Kč |
| 1 000 | 4,38135 Kč | 4 381,35 Kč |
| 5 000 | 3,62439 Kč | 18 121,95 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |


