
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
R @ Current | 616 mOhms | |
Diameter | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,39200 Kč | 36,96 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 50 | 5,66940 Kč | 283,47 Kč |
| 100 | 5,23270 Kč | 523,27 Kč |
| 250 | 4,70356 Kč | 1 175,89 Kč |
| 500 | 4,33902 Kč | 2 169,51 Kč |
| 1 000 | 4,00159 Kč | 4 001,59 Kč |
| 5 000 | 3,31075 Kč | 16 553,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






