Inrush Current Limiter 5 Ohms ±20% 1 A 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-005D5

DigiKey Part Number
317-1144-ND
Manufacturer
Manufacturer Product Number
MF72-005D5
Description
ICL 5 OHM 20% 1A 7MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 1 A 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Cantherm
Current - Steady State Max
1 A
Series
R @ Current
353 mOhms
Packaging
Bulk
Diameter
0.276" (7.00mm)
Part Status
Active
Lead Spacing
0.098" (2.50mm)
R @ 25°C
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57153S0479M000TDK8 300495-2079-ND0,64000 KčSimilar
B57153S0479M051TDK29 462495-B57153S0479M051CT-ND0,71000 KčSimilar
B57153S479M54TDK14 172495-75203-1-ND0,84000 KčSimilar
SL085R003Vishay Ametherm375570-SL085R003-ND1,33000 KčSimilar
In-Stock: 799
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
58,06400 Kč40,32 Kč
107,45400 Kč74,54 Kč
506,18180 Kč309,09 Kč
1005,70520 Kč570,52 Kč
2505,12940 Kč1 282,35 Kč
5004,73210 Kč2 366,05 Kč
1 0004,36380 Kč4 363,80 Kč
5 0003,60993 Kč18 049,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč