Inrush Current Limiter 4.7 Ohms ±20% 3 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57153S479M54

DigiKey Part Number
495-75203-1-ND - Cut Tape (CT)
495-75203-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B57153S479M54
Description
ICL 4.7 OHM 20% 3A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4.7 Ohms ±20% 3 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S479M54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
3 A
Series
Diameter
0.335" (8.50mm)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
4.7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
517,17600 Kč85,88 Kč
1015,85300 Kč158,53 Kč
5013,14480 Kč657,24 Kč
10012,13050 Kč1 213,05 Kč
25010,90300 Kč2 725,75 Kč
50010,05510 Kč5 027,55 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0008,80614 Kč8 806,14 Kč
2 0008,11436 Kč16 228,72 Kč
3 0007,73342 Kč23 200,26 Kč
5 0007,27648 Kč36 382,40 Kč
7 0007,14457 Kč50 011,99 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč