Inrush Current Limiter 5 Ohms ±20% 2 A 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-005D7

DigiKey Part Number
317-1148-ND
Manufacturer
Manufacturer Product Number
MF72-005D7
Description
ICL 5 OHM 20% 2A 9MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 2 A 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Cantherm
Current - Steady State Max
2 A
Series
R @ Current
283 mOhms
Packaging
Bulk
Diameter
0.354" (9.00mm)
Part Status
Active
Lead Spacing
0.197" (5.00mm)
R @ 25°C
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL085R003Vishay Ametherm395570-SL085R003-ND32,76000 KčSimilar
In-Stock: 33 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
58,06400 Kč40,32 Kč
107,45400 Kč74,54 Kč
506,18180 Kč309,09 Kč
1005,70520 Kč570,52 Kč
2505,12940 Kč1 282,35 Kč
5004,73210 Kč2 366,05 Kč
1 0004,36380 Kč4 363,80 Kč
5 0003,60993 Kč18 049,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč