47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMIV476ET055

DigiKey Part Number
4713-PTMIV476ET055TR-ND - Tape & Reel (TR)
4713-PTMIV476ET055CT-ND - Cut Tape (CT)
4713-PTMIV476ET055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTMIV476ET055
Description
PTANT 20% 35V 47UF E LSR 55
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
Cal-Chip Electronics, Inc.
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
35 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTMIV476ET055Cal-Chip Electronics, Inc.8084713-PTMIV476ET055CT-ND83,00000 KčParametric Equivalent
T59EE476M035C0055Vishay Polytech5343581-T59EE476M035C0055CT-ND177,69000 KčParametric Equivalent
T59EL476M050C0055Vishay Sprague717718-T59EL476M050C0055CT-ND227,74000 KčParametric Equivalent
TCJE476M035R0055KYOCERA AVX32478-8798-1-ND80,29000 KčParametric Equivalent
TCJE476M035R0055EKYOCERA AVX9478-TCJE476M035R0055ECT-ND82,17000 KčParametric Equivalent
In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,00000 Kč83,00 Kč
1059,04200 Kč590,42 Kč
5049,49840 Kč2 474,92 Kč
10046,54530 Kč4 654,53 Kč
50042,11976 Kč21 059,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50039,22363 Kč58 835,44 Kč
3 00038,08562 Kč114 256,86 Kč
4 50037,51524 Kč168 818,58 Kč
Manufacturers Standard Package
Unit Price without VAT:83,00000 Kč
Unit Price with VAT:100,43000 Kč