
T59EL476M050C0055 | |
|---|---|
DigiKey Part Number | 718-T59EL476M050C0055TR-ND - Tape & Reel (TR) 718-T59EL476M050C0055CT-ND - Cut Tape (CT) 718-T59EL476M050C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL476M050C0055 |
Description | T59476M050EL2T0055 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL476M050C0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 50 V | Manufacturer Size Code EL |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,74000 Kč | 227,74 Kč |
| 10 | 173,74700 Kč | 1 737,47 Kč |
| 50 | 152,17420 Kč | 7 608,71 Kč |
| 100 | 145,49210 Kč | 14 549,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 135,46013 Kč | 54 184,05 Kč |
| 1 200 | 129,85833 Kč | 155 830,00 Kč |
| Unit Price without VAT: | 227,74000 Kč |
|---|---|
| Unit Price with VAT: | 275,56540 Kč |






