47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJE476M035R0055

DigiKey Part Number
478-8798-2-ND - Tape & Reel (TR)
478-8798-1-ND - Cut Tape (CT)
478-8798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE476M035R0055
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,89000 Kč77,89 Kč
1055,13000 Kč551,30 Kč
5046,05320 Kč2 302,66 Kč
10043,24300 Kč4 324,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40039,81028 Kč15 924,11 Kč
80038,21259 Kč30 570,07 Kč
1 20037,41164 Kč44 893,97 Kč
2 00036,52428 Kč73 048,56 Kč
2 80036,00535 Kč100 814,98 Kč
4 00035,50593 Kč142 023,72 Kč
4 80035,26936 Kč169 292,93 Kč
Manufacturers Standard Package
Unit Price without VAT:77,89000 Kč
Unit Price with VAT:94,24690 Kč