T521X476M035ATE070 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 8
Unit Price: 100,16000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 373
Unit Price: 80,84000 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X476M035ATE070

DigiKey Part Number
399-5938-2-ND - Tape & Reel (TR)
399-5938-1-ND - Cut Tape (CT)
399-5938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X476M035ATE070
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X476M035ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521X476M035ATE030KEMET8399-5937-1-ND100,16000 KčSimilar
TCJE476M035R0055KYOCERA AVX3 373478-8798-1-ND80,84000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1070,02800 Kč700,28 Kč
5059,00440 Kč2 950,22 Kč
10055,59640 Kč5 559,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,82826 Kč24 914,13 Kč
1 50047,14569 Kč70 718,54 Kč
2 50046,15318 Kč115 382,95 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč