
TCJE476M035R0055E | |
|---|---|
DigiKey Part Number | 478-TCJE476M035R0055ETR-ND - Tape & Reel (TR) 478-TCJE476M035R0055ECT-ND - Cut Tape (CT) 478-TCJE476M035R0055EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE476M035R0055E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJE476M035R0055 | KYOCERA AVX | 32 | 478-8798-1-ND | 80,29000 Kč | Parametric Equivalent |
| TCJE476M035S0055 | KYOCERA AVX | 5 192 | 478-13146-1-ND | 80,09000 Kč | Parametric Equivalent |
| PTMIV476ET055 | Cal-Chip Electronics, Inc. | 808 | 4713-PTMIV476ET055CT-ND | 83,00000 Kč | Parametric Equivalent |
| T59EE476M035C0055 | Vishay Polytech | 534 | 3581-T59EE476M035C0055CT-ND | 177,69000 Kč | Parametric Equivalent |
| T59EL476M050C0055 | Vishay Sprague | 717 | 718-T59EL476M050C0055CT-ND | 227,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 58,27000 Kč | 582,70 Kč |
| 50 | 48,71840 Kč | 2 435,92 Kč |
| 100 | 45,76740 Kč | 4 576,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 49,66998 Kč | 19 867,99 Kč |
| 1 200 | 46,86092 Kč | 56 233,10 Kč |
| 2 000 | 45,82131 Kč | 91 642,62 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |


