
PTMIV476ET055 | |
|---|---|
DigiKey Part Number | 4713-PTMIV476ET055TR-ND - Tape & Reel (TR) 4713-PTMIV476ET055CT-ND - Cut Tape (CT) 4713-PTMIV476ET055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIV476ET055 |
Description | PTANT 20% 35V 47UF E LSR 55 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTMIV476ET055 | Cal-Chip Electronics, Inc. | 808 | 4713-PTMIV476ET055CT-ND | 83,00000 Kč | Parametric Equivalent |
| T59EE476M035C0055 | Vishay Polytech | 534 | 3581-T59EE476M035C0055CT-ND | 177,69000 Kč | Parametric Equivalent |
| T59EL476M050C0055 | Vishay Sprague | 717 | 718-T59EL476M050C0055CT-ND | 227,74000 Kč | Parametric Equivalent |
| TCJE476M035R0055 | KYOCERA AVX | 32 | 478-8798-1-ND | 80,29000 Kč | Parametric Equivalent |
| TCJE476M035R0055E | KYOCERA AVX | 9 | 478-TCJE476M035R0055ECT-ND | 82,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 59,04200 Kč | 590,42 Kč |
| 50 | 49,49840 Kč | 2 474,92 Kč |
| 100 | 46,54530 Kč | 4 654,53 Kč |
| 500 | 42,11976 Kč | 21 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,22363 Kč | 58 835,44 Kč |
| 3 000 | 38,08562 Kč | 114 256,86 Kč |
| 4 500 | 37,51524 Kč | 168 818,58 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |



