



CM-100606RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100606RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100606RDBSTK |
Description | 10Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,31000 Kč | 158,31 Kč |
| 10 | 142,47700 Kč | 1 424,77 Kč |
| 25 | 134,56200 Kč | 3 364,05 Kč |
| 99 | 126,64636 Kč | 12 537,99 Kč |
| Unit Price without VAT: | 158,31000 Kč |
|---|---|
| Unit Price with VAT: | 191,55510 Kč |











