



YM061U2C2WCNQ | |
|---|---|
DigiKey Part Number | CKC8009-ND |
Manufacturer | |
Manufacturer Product Number | YM061U2C2WCNQ |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YM061U2C2WCNQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.99mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 27.07mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,82000 Kč | 614,82 Kč |
| 10 | 530,55600 Kč | 5 305,56 Kč |
| 25 | 500,19760 Kč | 12 504,94 Kč |
| 50 | 478,35120 Kč | 23 917,56 Kč |
| 100 | 457,41830 Kč | 45 741,83 Kč |
| 250 | 431,08476 Kč | 107 771,19 Kč |
| 500 | 412,13068 Kč | 206 065,34 Kč |
| Unit Price without VAT: | 614,82000 Kč |
|---|---|
| Unit Price with VAT: | 743,93220 Kč |













