Replacement Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Replacement Key

960B10029

DigiKey Part Number
401-2021-ND
Manufacturer
Manufacturer Product Number
960B10029
Description
KEY REPLACEMENT 0029 CODE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Replacement Key
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Replacement Key
For Use With/Related Products
YM Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 957
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1052,47400 Kč524,74 Kč
2550,44560 Kč1 261,14 Kč
5048,96740 Kč2 448,37 Kč
10047,52690 Kč4 752,69 Kč
25045,68660 Kč11 421,65 Kč
50044,34274 Kč22 171,37 Kč
1 00043,03750 Kč43 037,50 Kč
5 00040,15233 Kč200 761,65 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč