

YM061U2C205NQ | |
|---|---|
DigiKey Part Number | CKC8008-ND |
Manufacturer | |
Manufacturer Product Number | YM061U2C205NQ |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YM061U2C205NQ Models |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Quick Connect - 0.110" (2.8mm) |
Switch Function Off-On | Panel Cutout Dimensions Circular - 11.99mm Dia |
Contact Timing Not Specified | Depth Behind Flange 33.93mm |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,41000 Kč | 652,41 Kč |
| 10 | 562,97700 Kč | 5 629,77 Kč |
| 36 | 518,42306 Kč | 18 663,23 Kč |
| 72 | 495,75403 Kč | 35 694,29 Kč |
| 108 | 482,93454 Kč | 52 156,93 Kč |
| 252 | 457,16147 Kč | 115 204,69 Kč |
| Unit Price without VAT: | 652,41000 Kč |
|---|---|
| Unit Price with VAT: | 789,41610 Kč |




