



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,60000 Kč | 51,60 Kč |
| 10 | 44,48300 Kč | 444,83 Kč |
| 25 | 41,96160 Kč | 1 049,04 Kč |
| 50 | 40,14300 Kč | 2 007,15 Kč |
| 100 | 38,39750 Kč | 3 839,75 Kč |
| 250 | 36,20492 Kč | 9 051,23 Kč |
| 500 | 34,62700 Kč | 17 313,50 Kč |
| 1 000 | 33,11483 Kč | 33 114,83 Kč |
| Unit Price without VAT: | 51,60000 Kč |
|---|---|
| Unit Price with VAT: | 62,43600 Kč |




















