



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,77000 Kč | 50,77 Kč |
| 10 | 43,83800 Kč | 438,38 Kč |
| 25 | 41,34560 Kč | 1 033,64 Kč |
| 50 | 39,54800 Kč | 1 977,40 Kč |
| 100 | 37,83150 Kč | 3 783,15 Kč |
| 250 | 35,67064 Kč | 8 917,66 Kč |
| 500 | 34,11602 Kč | 17 058,01 Kč |
| 1 000 | 32,62610 Kč | 32 626,10 Kč |
| Unit Price without VAT: | 50,77000 Kč |
|---|---|
| Unit Price with VAT: | 61,43170 Kč |













