



Y17P11211FP | |
|---|---|
DigiKey Part Number | 108-Y17P11211FP-ND |
Manufacturer | |
Manufacturer Product Number | Y17P11211FP |
Description | SWITCH PUSH DPST 0.1A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | Y17P11211FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 Kč | 51,18 Kč |
| 10 | 44,17100 Kč | 441,71 Kč |
| 25 | 41,65360 Kč | 1 041,34 Kč |
| 50 | 39,84760 Kč | 1 992,38 Kč |
| 100 | 38,11450 Kč | 3 811,45 Kč |
| 250 | 35,93780 Kč | 8 984,45 Kč |
| 500 | 34,37152 Kč | 17 185,76 Kč |
| 1 000 | 32,87057 Kč | 32 870,57 Kč |
| Unit Price without VAT: | 51,18000 Kč |
|---|---|
| Unit Price with VAT: | 61,92780 Kč |



















