



40-4911-00 | |
|---|---|
DigiKey Part Number | 514PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4911-00 |
Description | SWITCH PUSHBUTTON SPST 2A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 40-4911-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 156,12000 Kč | 1 561,20 Kč |
| 25 | 147,21280 Kč | 3 680,32 Kč |
| 50 | 140,80420 Kč | 7 040,21 Kč |
| 100 | 134,66650 Kč | 13 466,65 Kč |
| 300 | 125,46237 Kč | 37 638,71 Kč |
| 500 | 121,39070 Kč | 60 695,35 Kč |
| 1 000 | 116,06749 Kč | 116 067,49 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |




