



40-3979-00 | |
|---|---|
DigiKey Part Number | 515PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-3979-00 |
Description | SWITCH PUSHBUTTON SPST 2A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 61,48200 Kč | 614,82 Kč |
| 25 | 57,99640 Kč | 1 449,91 Kč |
| 50 | 55,47680 Kč | 2 773,84 Kč |
| 100 | 53,06400 Kč | 5 306,40 Kč |
| 250 | 50,03068 Kč | 12 507,67 Kč |
| 500 | 47,84772 Kč | 23 923,86 Kč |
| 1 000 | 45,75632 Kč | 45 756,32 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |










