
13705 | |
|---|---|
DigiKey Part Number | 1568-13705-ND |
Manufacturer | |
Manufacturer Product Number | 13705 |
Description | EVAL BOARD FOR AL8860 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AL8860 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer SparkFun Electronics | Voltage - Input 6V ~ 36V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part AL8860 |
Current - Output / Channel 330mA | Base Product Number |
Outputs and Type 3 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |











