
B7151-532 | |
|---|---|
DigiKey Part Number | 3761-B7151-532-ND |
Manufacturer | |
Manufacturer Product Number | B7151-532 |
Description | SWITCH, PUSHBUTTON, NORMALLY OPE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,54000 Kč | 621,54 Kč |
| 10 | 536,35200 Kč | 5 363,52 Kč |
| 30 | 499,76633 Kč | 14 992,99 Kč |
| 50 | 483,57560 Kč | 24 178,78 Kč |
| 100 | 462,40960 Kč | 46 240,96 Kč |
| 250 | 435,78324 Kč | 108 945,81 Kč |
| 500 | 416,62216 Kč | 208 311,08 Kč |
| Unit Price without VAT: | 621,54000 Kč |
|---|---|
| Unit Price with VAT: | 752,06340 Kč |










