



40-4314-00 | |
|---|---|
DigiKey Part Number | 539PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4314-00 |
Description | SWITCH PUSH SPST-NO 4A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 43,83560 Kč | 1 095,89 Kč |
| 50 | 41,92880 Kč | 2 096,44 Kč |
| 100 | 40,10830 Kč | 4 010,83 Kč |
| 250 | 37,81740 Kč | 9 454,35 Kč |
| 500 | 36,16864 Kč | 18 084,32 Kč |
| 1 000 | 34,58917 Kč | 34 589,17 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |














