



TP12SHCQE | |
|---|---|
DigiKey Part Number | CKN1740-ND |
Manufacturer | |
Manufacturer Product Number | TP12SHCQE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | TP12SHCQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 10 | 225,62400 Kč | 2 256,24 Kč |
| 25 | 212,73480 Kč | 5 318,37 Kč |
| 50 | 203,47060 Kč | 10 173,53 Kč |
| 200 | 186,08325 Kč | 37 216,65 Kč |
| 400 | 177,93338 Kč | 71 173,35 Kč |
| 600 | 173,32448 Kč | 103 994,69 Kč |
| 1 000 | 167,68016 Kč | 167 680,16 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |













