



PN11SHSA03QE | |
|---|---|
DigiKey Part Number | CKN9886-ND |
Manufacturer | |
Manufacturer Product Number | PN11SHSA03QE |
Description | SWITCH PUSH SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PN11SHSA03QE Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -10°C ~ 60°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 200mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1258OASP | E-Switch | 646 | EG5888-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,94900 Kč | 359,49 Kč |
| 25 | 33,91600 Kč | 847,90 Kč |
| 50 | 32,44620 Kč | 1 622,31 Kč |
| 100 | 31,03710 Kč | 3 103,71 Kč |
| 250 | 29,26532 Kč | 7 316,33 Kč |
| 910 | 26,93190 Kč | 24 508,03 Kč |
| 1 820 | 25,75497 Kč | 46 874,05 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |













