Round Pushbutton Switch Cap Blue Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Blue Snap Fit

G003B

DigiKey Part Number
401-1207-ND
Manufacturer
Manufacturer Product Number
G003B
Description
CAP PUSHBUTTON ROUND BLUE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Blue Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
C&K
Color
Blue
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
PHA Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
6.20mm Dia x 9.04mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 924
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,99800 Kč129,98 Kč
2512,48960 Kč312,24 Kč
5012,12000 Kč606,00 Kč
10011,76520 Kč1 176,52 Kč
25011,31036 Kč2 827,59 Kč
50010,97776 Kč5 488,88 Kč
1 00010,65502 Kč10 655,02 Kč
5 0009,94134 Kč49 706,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč