Rectangular, Concave Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular, Concave Pushbutton Switch Cap Red Snap Fit

G002R

DigiKey Part Number
401-1203-ND
Manufacturer
Manufacturer Product Number
G002R
Description
CAP PUSHBUTTON RECTANGULAR RED
Customer Reference
Detailed Description
Rectangular, Concave Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Concave
Manufacturer
C&K
Color
Red
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
PHA Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
9.91mm L x 4.50mm W x 9.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 523
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1014,32100 Kč143,21 Kč
2513,75800 Kč343,95 Kč
5013,35480 Kč667,74 Kč
10012,96420 Kč1 296,42 Kč
25012,46188 Kč3 115,47 Kč
50012,09568 Kč6 047,84 Kč
1 00011,74019 Kč11 740,19 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč