Square, Concave Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square, Concave Pushbutton Switch Cap Red Snap Fit

G001R

DigiKey Part Number
401-1200-ND
Manufacturer
Manufacturer Product Number
G001R
Description
CAP PUSHBUTTON SQUARE RED
Customer Reference
Detailed Description
Square, Concave Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Concave
Manufacturer
C&K
Color
Red
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
PHA Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
4.50mm L x 4.50mm W x 9.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 631
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1013,10300 Kč131,03 Kč
2512,59040 Kč314,76 Kč
5012,22500 Kč611,25 Kč
10011,86600 Kč1 186,60 Kč
25011,40612 Kč2 851,53 Kč
50011,07098 Kč5 535,49 Kč
1 00010,74573 Kč10 745,73 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč