JS102011JCQN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Knitter-Switch
In Stock: 1 876
Unit Price: 31,91000 Kč
Datasheet
Slide Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount
CKN10721CT-ND
CKN10721CT-ND

JS102011JCQN

DigiKey Part Number
CKN10721TR-ND - Tape & Reel (TR)
CKN10721CT-ND - Cut Tape (CT)
CKN10721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS102011JCQN
Description
SWITCH SLIDE SPDT 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JS102011JCQN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (DC)
Electrical Life
5,000 Cycles
Voltage Rating - DC
6 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMP 121Knitter-Switch1 8763746-MMP121-ND31,91000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1019,68800 Kč196,88 Kč
2518,30280 Kč457,57 Kč
10016,31530 Kč1 631,53 Kč
25015,11692 Kč3 779,23 Kč
50014,28560 Kč7 142,80 Kč
1 00013,52563 Kč13 525,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,47041 Kč37 411,23 Kč
6 00011,89702 Kč71 382,12 Kč
9 00011,59329 Kč104 339,61 Kč
15 00011,24216 Kč168 632,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč