


STM32L476RGT6TR | |
|---|---|
DigiKey Part Number | 497-19382-2-ND - Tape & Reel (TR) 497-19382-1-ND - Cut Tape (CT) 497-19382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L476RGT6TR |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476RGT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,47000 Kč | 206,47 Kč |
| 10 | 160,75400 Kč | 1 607,54 Kč |
| 25 | 149,35040 Kč | 3 733,76 Kč |
| 100 | 136,81420 Kč | 13 681,42 Kč |
| 250 | 133,23912 Kč | 33 309,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 124,26917 Kč | 124 269,17 Kč |
| Unit Price without VAT: | 206,47000 Kč |
|---|---|
| Unit Price with VAT: | 249,82870 Kč |
























