Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP 121

DigiKey Part Number
3746-MMP121-ND
Manufacturer
Manufacturer Product Number
MMP 121
Description
SWITCH SLIDE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
5,000 Cycles
Electrical Life
-
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 892
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,27600 Kč272,76 Kč
2525,33200 Kč633,30 Kč
10022,56870 Kč2 256,87 Kč
25020,91904 Kč5 229,76 Kč
50019,78390 Kč9 891,95 Kč
1 00018,75142 Kč18 751,42 Kč
3 50017,14649 Kč60 012,71 Kč
7 00016,39758 Kč114 783,06 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč