Similar
Similar
Similar
Similar
Similar
Similar


ET03LD1CBE | |
|---|---|
DigiKey Part Number | CKN11120-ND |
Manufacturer | |
Manufacturer Product Number | ET03LD1CBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET03LD1CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 8.13mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 10 | 199,88000 Kč | 1 998,80 Kč |
| 25 | 188,47800 Kč | 4 711,95 Kč |
| 50 | 180,26780 Kč | 9 013,39 Kč |
| 200 | 164,86790 Kč | 32 973,58 Kč |
| 400 | 157,65035 Kč | 63 060,14 Kč |
| 600 | 153,56817 Kč | 92 140,90 Kč |
| 1 000 | 148,57009 Kč | 148 570,09 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |













