TL39P000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 2,26411 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,42165 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,24528 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,25732 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 6,73258 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 9,49000 Kč
Datasheet

Similar


C&K
In Stock: 137
Unit Price: 9,57000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 7,53970 Kč
Datasheet
Image for TL39P000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL39P000000

DigiKey Part Number
TL39P000000-ND
Manufacturer
Manufacturer Product Number
TL39P000000
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100126,28620 Kč12 628,62 Kč
Manufacturers Standard Package
Unit Price without VAT:126,28620 Kč
Unit Price with VAT:152,80630 Kč