
1326132-4 | |
|---|---|
DigiKey Part Number | 1326132-4-ND |
Manufacturer | |
Manufacturer Product Number | 1326132-4 |
Description | 18WAY LAC SHIELD ASSEMBLY 70 D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For |
Datasheet | Datasheet |
EDA/CAD Models | 1326132-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 18 | |
For Use With/Related Products | - | |
Features | Lever | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,88272 Kč | 17 441,36 Kč |
| Unit Price without VAT: | 34,88272 Kč |
|---|---|
| Unit Price with VAT: | 42,20809 Kč |











