



CR102J25S215QF | |
---|---|
DigiKey Part Number | CR102J25S215QF-ND |
Manufacturer | |
Manufacturer Product Number | CR102J25S215QF |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CR102J25S215QF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Two-Tone Rocker | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,66000 Kč | 66,66 Kč |
10 | 57,59500 Kč | 575,95 Kč |
25 | 54,30800 Kč | 1 357,70 Kč |
50 | 51,95420 Kč | 2 597,71 Kč |
100 | 49,69410 Kč | 4 969,41 Kč |
300 | 46,30787 Kč | 13 892,36 Kč |
500 | 44,80992 Kč | 22 404,96 Kč |
1 000 | 42,85168 Kč | 42 851,68 Kč |
Unit Price without VAT: | 66,66000 Kč |
---|---|
Unit Price with VAT: | 80,65860 Kč |