



CR102J12S215QF | |
|---|---|
DigiKey Part Number | 401-1303-ND |
Manufacturer | |
Manufacturer Product Number | CR102J12S215QF |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CR102J12S215QF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,82000 Kč | 55,82 Kč |
| 10 | 48,26300 Kč | 482,63 Kč |
| 25 | 45,52600 Kč | 1 138,15 Kč |
| 50 | 43,54720 Kč | 2 177,36 Kč |
| 100 | 41,65790 Kč | 4 165,79 Kč |
| 300 | 38,81947 Kč | 11 645,84 Kč |
| 500 | 37,56482 Kč | 18 782,41 Kč |
| 1 000 | 35,92383 Kč | 35 923,83 Kč |
| Unit Price without VAT: | 55,82000 Kč |
|---|---|
| Unit Price with VAT: | 67,54220 Kč |






