


ATP220001 | |
|---|---|
DigiKey Part Number | CKN12213-ND |
Manufacturer | |
Manufacturer Product Number | ATP220001 |
Description | SWITCH ANTI-VANDAL 22MM SEALED S |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ATP220001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,67000 Kč | 542,67 Kč |
| 20 | 447,81750 Kč | 8 956,35 Kč |
| 40 | 428,27275 Kč | 17 130,91 Kč |
| 60 | 417,22150 Kč | 25 033,29 Kč |
| Unit Price without VAT: | 542,67000 Kč |
|---|---|
| Unit Price with VAT: | 656,63070 Kč |












