ATP22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATP22 Series
ATP22-SL3-724-B0SE-03Q
ATP22-SL3-724-B0SE-03Q

ATP220002

DigiKey Part Number
CKN12214-ND
Manufacturer
Manufacturer Product Number
ATP220002
Description
SWITCH ANTI-VANDAL 22MM SEALED S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1785,59000 Kč785,59 Kč
20648,17150 Kč12 963,43 Kč
40619,84875 Kč24 793,95 Kč
60603,83683 Kč36 230,21 Kč
100584,22590 Kč58 422,59 Kč
260549,15565 Kč142 780,47 Kč
Manufacturers Standard Package
Unit Price without VAT:785,59000 Kč
Unit Price with VAT:950,56390 Kč