
AHU1NBSR12 | |
|---|---|
DigiKey Part Number | 2449-AHU1NBSR12-ND |
Manufacturer | |
Manufacturer Product Number | AHU1NBSR12 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| 10 | 295,96700 Kč | 2 959,67 Kč |
| 40 | 270,75350 Kč | 10 830,14 Kč |
| 80 | 258,93425 Kč | 20 714,74 Kč |
| 120 | 252,25250 Kč | 30 270,30 Kč |
| 280 | 238,81475 Kč | 66 868,13 Kč |
| 520 | 229,43385 Kč | 119 305,60 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |



