SW-PB7-1Z-A-RG-H-3-G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB7-1Z-A-RG-H-3-G2

DigiKey Part Number
2057-SW-PB7-1Z-A-RG-H-3-G2-ND
Manufacturer
Manufacturer Product Number
SW-PB7-1Z-A-RG-H-3-G2
Description
ANTI-VANDAL PUSHBUTTON SWITCH, 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
220 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1115,99000 Kč115,99 Kč
10100,19800 Kč1 001,98 Kč
4091,68850 Kč3 667,54 Kč
8087,69963 Kč7 015,97 Kč
12085,44367 Kč10 253,24 Kč
28080,90943 Kč22 654,64 Kč
52077,74333 Kč40 426,53 Kč
1 00074,52774 Kč74 527,74 Kč
Manufacturers Standard Package
Unit Price without VAT:115,99000 Kč
Unit Price with VAT:140,34790 Kč