Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB2-2EZ-A-L1A

DigiKey Part Number
2057-SW-PB2-2EZ-A-L1A-ND
Manufacturer
Manufacturer Product Number
SW-PB2-2EZ-A-L1A
Description
PLASTIC WATERPROOF SWITCH, LATCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bag
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Silver
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard
Ingress Protection
Waterproof
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10131,38400 Kč1 313,84 Kč
40120,20825 Kč4 808,33 Kč
80114,97188 Kč9 197,75 Kč
120112,01383 Kč13 441,66 Kč
280106,06314 Kč29 697,68 Kč
520101,90894 Kč52 992,65 Kč
1 00097,68984 Kč97 689,84 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč