Category | Color Red |
Manufacturer C&K | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8020, 8060, E010, E020, KM11, L and TP Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 11.43mm L x 11.43mm W x 6.10mm H |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,37519 Kč | 10 375,19 Kč |
| Unit Price without VAT: | 10,37519 Kč |
|---|---|
| Unit Price with VAT: | 12,55398 Kč |














