

8161J81ZQE22 | |
|---|---|
DigiKey Part Number | CKN1604-ND |
Manufacturer | |
Manufacturer Product Number | 8161J81ZQE22 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8161J81ZQE22 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB16NBKW015C-CB | NKK Switches | 30 | UB16NBKW015C-CB-ND | 342,66000 Kč | Similar |
| UB216KKW016G-1JB | NKK Switches | 33 | UB216KKW016G-1JB-ND | 725,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,03000 Kč | 303,03 Kč |
| 10 | 261,57000 Kč | 2 615,70 Kč |
| 40 | 239,29600 Kč | 9 571,84 Kč |
| 80 | 228,85525 Kč | 18 308,42 Kč |
| 120 | 222,95050 Kč | 26 754,06 Kč |
| 280 | 211,08075 Kč | 59 102,61 Kč |
| 520 | 202,79246 Kč | 105 452,08 Kč |
| 1 000 | 194,37368 Kč | 194 373,68 Kč |
| Unit Price without VAT: | 303,03000 Kč |
|---|---|
| Unit Price with VAT: | 366,66630 Kč |






