Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Frame

432702263

DigiKey Part Number
CKN12249-ND
Manufacturer
Manufacturer Product Number
432702263
Description
HDWR FRAME SNAP-IN .090" BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
C&K
Accessory Type
Frame
Packaging
Bulk
For Use With/Related Products
0.09" Panel Thickness
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,43000 Kč54,43 Kč
1049,34400 Kč493,44 Kč
2547,43360 Kč1 185,84 Kč
5046,04060 Kč2 302,03 Kč
10044,68710 Kč4 468,71 Kč
25042,95900 Kč10 739,75 Kč
50041,69474 Kč20 847,37 Kč
1 00040,46760 Kč40 467,60 Kč
5 00037,75463 Kč188 773,15 Kč
Manufacturers Standard Package
Unit Price without VAT:54,43000 Kč
Unit Price with VAT:65,86030 Kč