Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
7101J51ZQE22
7101J51ZQE22

7101J51ZQE22

DigiKey Part Number
CKN2015-ND
Manufacturer
Manufacturer Product Number
7101J51ZQE22
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7101J51ZQE22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,89000 Kč284,89 Kč
10245,82400 Kč2 458,24 Kč
25231,77960 Kč5 794,49 Kč
50221,68140 Kč11 084,07 Kč
100212,00240 Kč21 200,24 Kč
300197,48907 Kč59 246,72 Kč
500191,06974 Kč95 534,87 Kč
1 000182,67562 Kč182 675,62 Kč
Manufacturers Standard Package
Unit Price without VAT:284,89000 Kč
Unit Price with VAT:344,71690 Kč